Eurotherm 4 Input Channels, 3 Output Channels, Graphical Graphic Recorder Measures Current, Millivolt, Resistance,

RS Stock No.: 243-9225Brand: EurothermManufacturers Part No.: NANODAC/VH/C/X/LRD
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

4

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

55 °C

Maximum Humidity Measurement

85%RH

Maximum Current Measurement

<100mA

Number of Outputs

3

Country of Origin

Poland

AED 7,411.42

AED 7,411.42 Each (ex VAT)

AED 7,781.99

AED 7,781.99 Each (inc. VAT)

Eurotherm 4 Input Channels, 3 Output Channels, Graphical Graphic Recorder Measures Current, Millivolt, Resistance,

AED 7,411.42

AED 7,411.42 Each (ex VAT)

AED 7,781.99

AED 7,781.99 Each (inc. VAT)

Eurotherm 4 Input Channels, 3 Output Channels, Graphical Graphic Recorder Measures Current, Millivolt, Resistance,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

4

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

55 °C

Maximum Humidity Measurement

85%RH

Maximum Current Measurement

<100mA

Number of Outputs

3

Country of Origin

Poland