Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eurotherm 4 Input Channels, 3 Output Channels, Graphical Graphic Recorder Measures Current, Millivolt, Resistance,

RS Stock No.: 243-9227Brand: EurothermManufacturers Part No.: NANODAC/VH/C/X/LRR
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

4

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

55 °C

Maximum Humidity Measurement

85%RH

Maximum Current Measurement

<100mA

Number of Outputs

3

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,134.68

AED 6,134.68 Each (ex VAT)

AED 6,441.41

AED 6,441.41 Each (inc. VAT)

Eurotherm 4 Input Channels, 3 Output Channels, Graphical Graphic Recorder Measures Current, Millivolt, Resistance,

AED 6,134.68

AED 6,134.68 Each (ex VAT)

AED 6,441.41

AED 6,441.41 Each (inc. VAT)

Eurotherm 4 Input Channels, 3 Output Channels, Graphical Graphic Recorder Measures Current, Millivolt, Resistance,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

4

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

55 °C

Maximum Humidity Measurement

85%RH

Maximum Current Measurement

<100mA

Number of Outputs

3

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more