Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EVENTUS Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 508-9755Brand: EVENTUSManufacturers Part No.: 10351
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M3

Set Type

Threading Tap

Type

Spiral Flute

Pitch

0.5mm

Thread Standard

Metric

Overall Length

56 mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

HSS-G

Shank Diameter

3.5 mm

Country of Origin

China

Product details

Machine Tap, Spiral Flute, Blind Holes

HSS-G machine tap with
35° right-hand spiral flute
For metric ISO thread DIN 13, tolerance 6H
2-pitch point, for blind holes
Reinforced, M12 with fall-through shaft

Standards

  DIN 371, DIN 376

You may be interested in
Stock information temporarily unavailable.

AED 38.73

AED 38.73 Each (ex VAT)

AED 40.67

AED 40.67 Each (inc. VAT)

EVENTUS Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Machine Tap

AED 38.73

AED 38.73 Each (ex VAT)

AED 40.67

AED 40.67 Each (inc. VAT)

EVENTUS Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M3

Set Type

Threading Tap

Type

Spiral Flute

Pitch

0.5mm

Thread Standard

Metric

Overall Length

56 mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

HSS-G

Shank Diameter

3.5 mm

Country of Origin

China

Product details

Machine Tap, Spiral Flute, Blind Holes

HSS-G machine tap with
35° right-hand spiral flute
For metric ISO thread DIN 13, tolerance 6H
2-pitch point, for blind holes
Reinforced, M12 with fall-through shaft

Standards

  DIN 371, DIN 376

You may be interested in