Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EVENTUS Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard

RS Stock No.: 508-9733Brand: EVENTUSManufacturers Part No.: 20006
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M10

Set Type

Threading Tap

Type

Short Machine

Pitch

1.5mm

Thread Standard

Metric

Number of Pieces

1

Overall Length

70 mm

Material

HSS

Country of Origin

China

Product details

Individual Single-Cut Tap, Metric

HSS-G single-cut tap with straight flute
B format, with 5-pitch spiral point
Short version for through holes
Profile ground and relief ground, for manual and machine use
For metric ISO thread DIN 13, tolerance 6H
Square stem
Tap wrench available under order no. 508-9389 ff.

Standards

  DIN 352

You may be interested in
Stock information temporarily unavailable.

AED 26.93

AED 26.93 Each (ex VAT)

AED 28.28

AED 28.28 Each (inc. VAT)

EVENTUS Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard

AED 26.93

AED 26.93 Each (ex VAT)

AED 28.28

AED 28.28 Each (inc. VAT)

EVENTUS Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M10

Set Type

Threading Tap

Type

Short Machine

Pitch

1.5mm

Thread Standard

Metric

Number of Pieces

1

Overall Length

70 mm

Material

HSS

Country of Origin

China

Product details

Individual Single-Cut Tap, Metric

HSS-G single-cut tap with straight flute
B format, with 5-pitch spiral point
Short version for through holes
Profile ground and relief ground, for manual and machine use
For metric ISO thread DIN 13, tolerance 6H
Square stem
Tap wrench available under order no. 508-9389 ff.

Standards

  DIN 352

You may be interested in