EVENTUS Threading Tap, PG11 Thread, PG Standard

RS Stock No.: 508-9711Brand: EVENTUSManufacturers Part No.: 20243
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

PG11

Set Type

Threading Tap

Type

Short Machine

Thread Standard

PG

Number of Pieces

1

Material

HSS

Country of Origin

Bulgaria

Product details

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

High Speed Steel construction
Plain shank

You may be interested in
Stock information temporarily unavailable.

AED 166.79

AED 166.79 Each (ex VAT)

AED 175.13

AED 175.13 Each (inc. VAT)

EVENTUS Threading Tap, PG11 Thread, PG Standard

AED 166.79

AED 166.79 Each (ex VAT)

AED 175.13

AED 175.13 Each (inc. VAT)

EVENTUS Threading Tap, PG11 Thread, PG Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EVENTUS

Thread Size

PG11

Set Type

Threading Tap

Type

Short Machine

Thread Standard

PG

Number of Pieces

1

Material

HSS

Country of Origin

Bulgaria

Product details

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

High Speed Steel construction
Plain shank

You may be interested in