Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EVENTUS Tap Set, M12 Thread

RS Stock No.: 508-9452Brand: EVENTUSManufacturers Part No.: 20331
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Set Type

Threading Tap Set

Thread Size

M12

Type

Short Machine

Number of Pieces

16

Material

HSS

Country of Origin

China

Product details

Metric Tap Set

Straight flute taps with die-cast tap wrench.

You may be interested in
RS PRO Tap Set, M12 Thread
AED 279.841 Set (ex VAT)
Stock information temporarily unavailable.

AED 331.20

AED 331.20 1 Set (ex VAT)

AED 347.76

AED 347.76 1 Set (inc. VAT)

EVENTUS Tap Set, M12 Thread

AED 331.20

AED 331.20 1 Set (ex VAT)

AED 347.76

AED 347.76 1 Set (inc. VAT)

EVENTUS Tap Set, M12 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Tap Set, M12 Thread
AED 279.841 Set (ex VAT)

Technical Document

Specifications

Brand

EVENTUS

Set Type

Threading Tap Set

Thread Size

M12

Type

Short Machine

Number of Pieces

16

Material

HSS

Country of Origin

China

Product details

Metric Tap Set

Straight flute taps with die-cast tap wrench.

You may be interested in
RS PRO Tap Set, M12 Thread
AED 279.841 Set (ex VAT)