Technical Document
Specifications
Brand
EVENTUSThread Size
M3
Pitch
0.5mm
Outside Diameter
25mm
Thickness
9mm
Material
HSS
Country of Origin
China
Product details
HSS; DIN/UNF/UNC Dies
Professional range of HSS dies to DIN specifications, available in a wide range of sizes.
AED 28.84
AED 28.84 Each (ex VAT)
AED 30.28
AED 30.28 Each (inc. VAT)
1
AED 28.84
AED 28.84 Each (ex VAT)
AED 30.28
AED 30.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EVENTUSThread Size
M3
Pitch
0.5mm
Outside Diameter
25mm
Thickness
9mm
Material
HSS
Country of Origin
China
Product details
HSS; DIN/UNF/UNC Dies
Professional range of HSS dies to DIN specifications, available in a wide range of sizes.