Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EVENTUS Thread Die, M8 x 1.25mm Pitch, 25mm od

RS Stock No.: 508-9317Brand: EVENTUSManufacturers Part No.: 70417
brand-logo
View all in Dies

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M8

Pitch

1.25mm

Outside Diameter

25mm

Thickness

9mm

Material

HSS

Country of Origin

China

Product details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.

You may be interested in
Stock information temporarily unavailable.

AED 30.87

AED 30.87 Each (ex VAT)

AED 32.41

AED 32.41 Each (inc. VAT)

EVENTUS Thread Die, M8 x 1.25mm Pitch, 25mm od

AED 30.87

AED 30.87 Each (ex VAT)

AED 32.41

AED 32.41 Each (inc. VAT)

EVENTUS Thread Die, M8 x 1.25mm Pitch, 25mm od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M8

Pitch

1.25mm

Outside Diameter

25mm

Thickness

9mm

Material

HSS

Country of Origin

China

Product details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.

You may be interested in