Hazardous Product

Evo-Stik Brown Sealant Paste 310 ml Cartridge

RS Stock No.: 264-1619Brand: Evo-StikManufacturers Part No.: 483323
brand-logo
View all in Sealants

Technical Document

Specifications

Colour

Brown

Sealant Type

Silicone Sealant

Application

Bonding, Exterior, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Food Processing Safe

No

Physical Properties

Low Modulus, Neutral Cure, Waterproof

Cure Time

24 h

Product Form

Paste

Operating Temperature Range

-50 → +120 °C

Country of Origin

United Kingdom

Product details

Frame Sealant

Low modulus long life silicone sealant specially formulated for its weatherproofing properties. Suitable for exterior use and to accommodate high movement.

Movement accommodation ±50%
Excellent adhesion to a wide range of substrates
Rapid cure
No shrinkage
Life expectancy at least 25 years
310ml cartridge

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Evo-Stik Brown Sealant Paste 310 ml Cartridge

P.O.A.

Evo-Stik Brown Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical Document

Specifications

Colour

Brown

Sealant Type

Silicone Sealant

Application

Bonding, Exterior, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Food Processing Safe

No

Physical Properties

Low Modulus, Neutral Cure, Waterproof

Cure Time

24 h

Product Form

Paste

Operating Temperature Range

-50 → +120 °C

Country of Origin

United Kingdom

Product details

Frame Sealant

Low modulus long life silicone sealant specially formulated for its weatherproofing properties. Suitable for exterior use and to accommodate high movement.

Movement accommodation ±50%
Excellent adhesion to a wide range of substrates
Rapid cure
No shrinkage
Life expectancy at least 25 years
310ml cartridge

You may be interested in