Ewellix LBBR 16-2LS, Bearing with 24mm Outside Diameter

RS Stock No.: 284-9100Brand: Ewellix Makers in MotionManufacturers Part No.: LBBR 16-2LS
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Inside Diameter

16mm

Outside Diameter

24mm

Length

30mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

930N

Static Load Rating

630N

Country of Origin

Germany

Product details

LBBR Ball Bushings With Double Seal - Closed

Conforms to Series 1 of ISO10285
Sealed bearings fitted with double lip seals

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in
Stock information temporarily unavailable.

AED 125.00

AED 125.00 Each (ex VAT)

AED 131.25

AED 131.25 Each (inc. VAT)

Ewellix LBBR 16-2LS, Bearing with 24mm Outside Diameter

AED 125.00

AED 125.00 Each (ex VAT)

AED 131.25

AED 131.25 Each (inc. VAT)

Ewellix LBBR 16-2LS, Bearing with 24mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 125.00
5 - 9AED 120.17
10+AED 117.70
You may be interested in

Technical Document

Specifications

Inside Diameter

16mm

Outside Diameter

24mm

Length

30mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

930N

Static Load Rating

630N

Country of Origin

Germany

Product details

LBBR Ball Bushings With Double Seal - Closed

Conforms to Series 1 of ISO10285
Sealed bearings fitted with double lip seals

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in