Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ewellix Makers in Motion LBCT 12 A-2LS, Bearing with 22mm Outside Diameter

RS Stock No.: 423-2318Brand: Ewellix Makers in MotionManufacturers Part No.: LBCT 12 A-2LS
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Inside Diameter

12mm

Outside Diameter

22mm

Length

32mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

Without Seals

Dynamic Load Rating

1160N

Static Load Rating

980N

Country of Origin

Germany

Product details

LBCT/LBHT Ball Bushings - Open

Radial and axial lip seals protect against bearing contamination
High dynamic and static load-carrying capacity
Dimensions series 3 of ISO10285
Increased shaft support
Must be located in axial direction

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in
Stock information temporarily unavailable.

AED 336.74

AED 336.74 Each (ex VAT)

AED 353.58

AED 353.58 Each (inc. VAT)

Ewellix Makers in Motion LBCT 12 A-2LS, Bearing with 22mm Outside Diameter

AED 336.74

AED 336.74 Each (ex VAT)

AED 353.58

AED 353.58 Each (inc. VAT)

Ewellix Makers in Motion LBCT 12 A-2LS, Bearing with 22mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 336.74
5 - 9AED 323.30
10+AED 316.52
You may be interested in

Technical Document

Specifications

Inside Diameter

12mm

Outside Diameter

22mm

Length

32mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

Without Seals

Dynamic Load Rating

1160N

Static Load Rating

980N

Country of Origin

Germany

Product details

LBCT/LBHT Ball Bushings - Open

Radial and axial lip seals protect against bearing contamination
High dynamic and static load-carrying capacity
Dimensions series 3 of ISO10285
Increased shaft support
Must be located in axial direction

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in