Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 12mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

RS Stock No.: 285-0368Brand: Ewellix Makers in MotionManufacturers Part No.: LJM12X600ESSC2
brand-logo
View all in Linear Shafts

Technical Document

Specifications

Shaft Diameter

12mm

Length

0.6m

Material

Steel

Type

Closed Bush Shaft

Hardness

64HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJM Steel Shaft

Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6

Stock information temporarily unavailable.

AED 161.30

AED 161.30 Each (ex VAT)

AED 169.36

AED 169.36 Each (inc. VAT)

Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 12mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

AED 161.30

AED 161.30 Each (ex VAT)

AED 169.36

AED 169.36 Each (inc. VAT)

Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 12mm Shaft Diam. , Hardness 64HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 161.30
5 - 9AED 157.74
10+AED 156.92

Technical Document

Specifications

Shaft Diameter

12mm

Length

0.6m

Material

Steel

Type

Closed Bush Shaft

Hardness

64HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJM Steel Shaft

Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6