Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ewellix Makers in Motion 1m Long Steel Closed Bush Shaft, 25mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

RS Stock No.: 285-0403Brand: Ewellix Makers in MotionManufacturers Part No.: LJM25X1000ESSC2
brand-logo
View all in Linear Shafts

Technical Document

Specifications

Shaft Diameter

25mm

Length

1m

Material

Steel

Type

Closed Bush Shaft

Hardness

64HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJM Steel Shaft

Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6

Stock information temporarily unavailable.

AED 509.67

AED 509.67 Each (ex VAT)

AED 535.15

AED 535.15 Each (inc. VAT)

Ewellix Makers in Motion 1m Long Steel Closed Bush Shaft, 25mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

AED 509.67

AED 509.67 Each (ex VAT)

AED 535.15

AED 535.15 Each (inc. VAT)

Ewellix Makers in Motion 1m Long Steel Closed Bush Shaft, 25mm Shaft Diam. , Hardness 64HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 509.67
5 - 9AED 500.85
10+AED 498.75

Technical Document

Specifications

Shaft Diameter

25mm

Length

1m

Material

Steel

Type

Closed Bush Shaft

Hardness

64HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJM Steel Shaft

Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6