Technical Document
Specifications
Shaft Diameter
10mm
Length
0.6m
Material
Steel
Type
Closed Bush Shaft
Hardness
56HRC
Tolerance
h6
Country of Origin
Germany
Product details
LJMR Stainless Steel Shaft
Manufactured from steel X90CrMoV18 (Material No 1.4112)
Surface hardness 56 to 58 HRC approx
Tolerance h6
AED 304.00
AED 304.00 Each (ex VAT)
AED 319.20
AED 319.20 Each (inc. VAT)
1
AED 304.00
AED 304.00 Each (ex VAT)
AED 319.20
AED 319.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 304.00 |
5 - 9 | AED 291.85 |
10+ | AED 285.80 |
Technical Document
Specifications
Shaft Diameter
10mm
Length
0.6m
Material
Steel
Type
Closed Bush Shaft
Hardness
56HRC
Tolerance
h6
Country of Origin
Germany
Product details
LJMR Stainless Steel Shaft
Manufactured from steel X90CrMoV18 (Material No 1.4112)
Surface hardness 56 to 58 HRC approx
Tolerance h6