Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ewellix Makers in Motion 1m Long Steel Closed Bush Shaft, 25mm Shaft Diam. , Hardness 56HRC, h6 Tolerance

RS Stock No.: 285-0475Brand: Ewellix Makers in MotionManufacturers Part No.: LJMR25X1000ESSC2
brand-logo
View all in Linear Shafts

Technical Document

Specifications

Shaft Diameter

25mm

Length

1m

Material

Steel

Type

Closed Bush Shaft

Hardness

56HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJMR Stainless Steel Shaft

Manufactured from steel X90CrMoV18 (Material No 1.4112)
Surface hardness 56 to 58 HRC approx
Tolerance h6

Stock information temporarily unavailable.

AED 1,154.37

AED 1,154.37 Each (ex VAT)

AED 1,212.09

AED 1,212.09 Each (inc. VAT)

Ewellix Makers in Motion 1m Long Steel Closed Bush Shaft, 25mm Shaft Diam. , Hardness 56HRC, h6 Tolerance

AED 1,154.37

AED 1,154.37 Each (ex VAT)

AED 1,212.09

AED 1,212.09 Each (inc. VAT)

Ewellix Makers in Motion 1m Long Steel Closed Bush Shaft, 25mm Shaft Diam. , Hardness 56HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,154.37
5 - 9AED 1,138.46
10+AED 1,121.56

Technical Document

Specifications

Shaft Diameter

25mm

Length

1m

Material

Steel

Type

Closed Bush Shaft

Hardness

56HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJMR Stainless Steel Shaft

Manufactured from steel X90CrMoV18 (Material No 1.4112)
Surface hardness 56 to 58 HRC approx
Tolerance h6