Ewellix Makers in Motion Linear Guide Carriage LLTHC, 8400N Dynamic Load, 15mm Rail Width

RS Stock No.: 184-9745Brand: Ewellix Makers in MotionManufacturers Part No.: LLTHC 15 U T0 P5
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Manufacturer Series

LLTHC

For Rail Width

15mm

Carriage Length

63.3mm

Carriage Width

34mm

Dynamic Load Rating

8400N

Static Load Rating

15400N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 477.86

AED 477.86 Each (ex VAT)

AED 501.75

AED 501.75 Each (inc. VAT)

Ewellix Makers in Motion Linear Guide Carriage LLTHC, 8400N Dynamic Load, 15mm Rail Width

AED 477.86

AED 477.86 Each (ex VAT)

AED 501.75

AED 501.75 Each (inc. VAT)

Ewellix Makers in Motion Linear Guide Carriage LLTHC, 8400N Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 477.86
5+AED 458.74

Technical Document

Specifications

Manufacturer Series

LLTHC

For Rail Width

15mm

Carriage Length

63.3mm

Carriage Width

34mm

Dynamic Load Rating

8400N

Static Load Rating

15400N

Country of Origin

Taiwan, Province Of China