Ewellix Makers in Motion Linear Guide Carriage LLTHC, 9240N Dynamic Load, 20mm Rail Width

RS Stock No.: 184-9742Brand: Ewellix Makers in MotionManufacturers Part No.: LLTHC 20 SU T0 P5
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Manufacturer Series

LLTHC

For Rail Width

20mm

Carriage Length

55.4mm

Carriage Width

44mm

Dynamic Load Rating

9240N

Static Load Rating

14400N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 511.56

AED 511.56 Each (ex VAT)

AED 537.14

AED 537.14 Each (inc. VAT)

Ewellix Makers in Motion Linear Guide Carriage LLTHC, 9240N Dynamic Load, 20mm Rail Width

AED 511.56

AED 511.56 Each (ex VAT)

AED 537.14

AED 537.14 Each (inc. VAT)

Ewellix Makers in Motion Linear Guide Carriage LLTHC, 9240N Dynamic Load, 20mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

LLTHC

For Rail Width

20mm

Carriage Length

55.4mm

Carriage Width

44mm

Dynamic Load Rating

9240N

Static Load Rating

14400N

Country of Origin

Taiwan, Province Of China