Technical Document
Specifications
Manufacturer Series
LLTHC
For Rail Width
25mm
Carriage Length
84.4mm
Carriage Width
48mm
Dynamic Load Rating
18800N
Static Load Rating
30700N
Country of Origin
Taiwan, Province Of China
AED 615.58
AED 615.58 Each (ex VAT)
AED 646.36
AED 646.36 Each (inc. VAT)
1
AED 615.58
AED 615.58 Each (ex VAT)
AED 646.36
AED 646.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 615.58 |
5+ | AED 590.91 |
Technical Document
Specifications
Manufacturer Series
LLTHC
For Rail Width
25mm
Carriage Length
84.4mm
Carriage Width
48mm
Dynamic Load Rating
18800N
Static Load Rating
30700N
Country of Origin
Taiwan, Province Of China