Ewellix Linear Shaft Support Bearing Housing 56 x 15 x 35.5mm, LSCS 16

RS Stock No.: 285-0267Brand: Ewellix Makers in MotionManufacturers Part No.: LSCS 16
brand-logo
View all in Linear Shaft Supports

Technical Document

Specifications

Type

Bearing Housing

Dimensions

56 x 15 x 35.5mm

Housing Width

15mm

Housing Length

56mm

Housing Height

35.5mm

Product details

LSCS Shaft Blocks

LSCS shaft blocks are aluminium alloy extrusions. The individual block can clamp one shaft end only. The base has two through holes for mounting.

Stock information temporarily unavailable.

AED 214.04

AED 214.04 Each (ex VAT)

AED 224.74

AED 224.74 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 56 x 15 x 35.5mm, LSCS 16

AED 214.04

AED 214.04 Each (ex VAT)

AED 224.74

AED 224.74 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 56 x 15 x 35.5mm, LSCS 16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 214.04
5 - 9AED 205.48
10+AED 201.28

Technical Document

Specifications

Type

Bearing Housing

Dimensions

56 x 15 x 35.5mm

Housing Width

15mm

Housing Length

56mm

Housing Height

35.5mm

Product details

LSCS Shaft Blocks

LSCS shaft blocks are aluminium alloy extrusions. The individual block can clamp one shaft end only. The base has two through holes for mounting.