Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ewellix Linear Shaft Support Bearing Housing 53 x 24 x 45mm, LSHS20

RS Stock No.: 284-9526Brand: Ewellix Makers in MotionManufacturers Part No.: LSHS20
brand-logo
View all in Linear Shaft Supports

Technical Document

Specifications

Type

Bearing Housing

Dimensions

53 x 24 x 45mm

Housing Width

24mm

Housing Length

53mm

Housing Height

45mm

Country of Origin

Germany

Product details

LSHS Shaft Blocks

LSHS shaft blocks are solid aluminium alloy extrusions.

LSHS shaft blocks are mounted with through bolts or directly via threaded holes in the base.

Stock information temporarily unavailable.

AED 290.43

AED 290.43 Each (ex VAT)

AED 304.95

AED 304.95 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 53 x 24 x 45mm, LSHS20

AED 290.43

AED 290.43 Each (ex VAT)

AED 304.95

AED 304.95 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 53 x 24 x 45mm, LSHS20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 290.43
5 - 9AED 278.88
10+AED 273.05

Technical Document

Specifications

Type

Bearing Housing

Dimensions

53 x 24 x 45mm

Housing Width

24mm

Housing Length

53mm

Housing Height

45mm

Country of Origin

Germany

Product details

LSHS Shaft Blocks

LSHS shaft blocks are solid aluminium alloy extrusions.

LSHS shaft blocks are mounted with through bolts or directly via threaded holes in the base.