Ewellix Bearing Unit LUHR 25-2LS

RS Stock No.: 284-9453Brand: Ewellix Makers in MotionManufacturers Part No.: LUHR 25-2LS
brand-logo
View all in Linear Bearing Units

Technical Document

Specifications

Bearing Inside Diameter

25mm

Bearing Outside Diameter

35mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

62 x 40 x 54mm

Dynamic Load Rating

2120N

Static Load Rating

1560N

Housing Width

40mm

Housing Height

54mm

Housing Length

62mm

Country of Origin

Germany

Product details

LUHR Ball Bushes Block Sets - Closed

Supplied with

LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in
Stock information temporarily unavailable.

AED 495.02

AED 495.02 Each (ex VAT)

AED 519.77

AED 519.77 Each (inc. VAT)

Ewellix Bearing Unit LUHR 25-2LS

AED 495.02

AED 495.02 Each (ex VAT)

AED 519.77

AED 519.77 Each (inc. VAT)

Ewellix Bearing Unit LUHR 25-2LS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 495.02
5 - 9AED 475.23
10+AED 465.36
You may be interested in

Technical Document

Specifications

Bearing Inside Diameter

25mm

Bearing Outside Diameter

35mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

62 x 40 x 54mm

Dynamic Load Rating

2120N

Static Load Rating

1560N

Housing Width

40mm

Housing Height

54mm

Housing Length

62mm

Country of Origin

Germany

Product details

LUHR Ball Bushes Block Sets - Closed

Supplied with

LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in