Ewellix Micro Linear Actuator, 150mm, 24V dc, 8000N, 7mm/s

RS Stock No.: 764-3443Brand: Ewellix Makers in MotionManufacturers Part No.: MAX30-A150365AC5100-000
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

150mm

Maximum Load

8000N

Input Voltage

24V dc

Series

MAX30

Maximum Speed No Load

7mm/s

Maximum Speed (No Load)

7mm/s

Motor Technology

DC Motor

IP Rating

IP66S

Country of Origin

Switzerland

Product details

SKF MATRIX Series MAX 3 Linear Actuator

These MAX 3 Linear Actuators from SKF offer silent operation, a long service life, are compact, visually aesthetic and suitable for use within various areas. SKF Matrix Series MAX linear actuators also feature an integrated control unit, a back-up nut as standard and can be synchronised (where necessary).
The series has been medically approved and can be installed at virtually every angle, vertically or horizontally.

Features and Benefits

• Silent operation
• Synchronisation possible
• Compact and aesthetic
• Back up nut as standard

Product Application Information

Typical applications include food and beverage, medical, pharmaceutical/healthcare, solar tracking, general industrial and construction equipment.

SKF MATRIX Series MAX Linear Actuator Controller - 764-3459

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators

You may be interested in
Stock information temporarily unavailable.

AED 2,714.98

AED 2,714.98 Each (ex VAT)

AED 2,850.73

AED 2,850.73 Each (inc. VAT)

Ewellix Micro Linear Actuator, 150mm, 24V dc, 8000N, 7mm/s

AED 2,714.98

AED 2,714.98 Each (ex VAT)

AED 2,850.73

AED 2,850.73 Each (inc. VAT)

Ewellix Micro Linear Actuator, 150mm, 24V dc, 8000N, 7mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

150mm

Maximum Load

8000N

Input Voltage

24V dc

Series

MAX30

Maximum Speed No Load

7mm/s

Maximum Speed (No Load)

7mm/s

Motor Technology

DC Motor

IP Rating

IP66S

Country of Origin

Switzerland

Product details

SKF MATRIX Series MAX 3 Linear Actuator

These MAX 3 Linear Actuators from SKF offer silent operation, a long service life, are compact, visually aesthetic and suitable for use within various areas. SKF Matrix Series MAX linear actuators also feature an integrated control unit, a back-up nut as standard and can be synchronised (where necessary).
The series has been medically approved and can be installed at virtually every angle, vertically or horizontally.

Features and Benefits

• Silent operation
• Synchronisation possible
• Compact and aesthetic
• Back up nut as standard

Product Application Information

Typical applications include food and beverage, medical, pharmaceutical/healthcare, solar tracking, general industrial and construction equipment.

SKF MATRIX Series MAX Linear Actuator Controller - 764-3459

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators

You may be interested in