Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ewellix Cylindrical Nut, 27mm Long , 2mm Lead Size, For Shaft Diameter 16mm

RS Stock No.: 481-2683Brand: Ewellix Makers in MotionManufacturers Part No.: SD 16x2 R
brand-logo
View all in Ball Screw Nuts

Technical Document

Specifications

Lead Size

2mm

For Shaft Diameter

16mm

Ball Screw Nut Type

Cylindrical

Outside Diameter

29.5mm

Overall Length

27mm

Product details

Miniature Ball Screws, Type SH/SD

Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed

You may be interested in
Stock information temporarily unavailable.

AED 365.40

AED 365.40 Each (ex VAT)

AED 383.67

AED 383.67 Each (inc. VAT)

Ewellix Cylindrical Nut, 27mm Long , 2mm Lead Size, For Shaft Diameter 16mm

AED 365.40

AED 365.40 Each (ex VAT)

AED 383.67

AED 383.67 Each (inc. VAT)

Ewellix Cylindrical Nut, 27mm Long , 2mm Lead Size, For Shaft Diameter 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lead Size

2mm

For Shaft Diameter

16mm

Ball Screw Nut Type

Cylindrical

Outside Diameter

29.5mm

Overall Length

27mm

Product details

Miniature Ball Screws, Type SH/SD

Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed

You may be interested in