Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ewon 1 Port Ethernet RJ45 Network Card, 10/100Mbit/s

RS Stock No.: 250-2743Brand: EwonManufacturers Part No.: FLX3101_00
brand-logo
View all in Network Cards

Technical Document

Specifications

Brand

eWON

Bus Type

Ethernet

Interface Type

RJ45

Network Speed

10/100Mbit/s

Number Of Ports

1

Country of Origin

Belgium

Stock information temporarily unavailable.

AED 1,040.76

AED 1,040.76 Each (ex VAT)

AED 1,092.80

AED 1,092.80 Each (inc. VAT)

Ewon 1 Port Ethernet RJ45 Network Card, 10/100Mbit/s

AED 1,040.76

AED 1,040.76 Each (ex VAT)

AED 1,092.80

AED 1,092.80 Each (inc. VAT)

Ewon 1 Port Ethernet RJ45 Network Card, 10/100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

eWON

Bus Type

Ethernet

Interface Type

RJ45

Network Speed

10/100Mbit/s

Number Of Ports

1

Country of Origin

Belgium