Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Exacompta Desk Mountable Plastic Sky Blue Magazine Rack

RS Stock No.: 449-719Brand: ExacomptaManufacturers Part No.: 18262D
View all in Magazine Racks

Technical Document

Specifications

Material

Plastic

Colour

Sky Blue

Weight

467.5g

Depth

305mm

Mounting Type

Desk Mountable

Country of Origin

Austria

Stock information temporarily unavailable.

AED 232.21

AED 232.21 1 Pack of 5 (ex VAT)

AED 243.82

AED 243.82 1 Pack of 5 (inc. VAT)

Exacompta Desk Mountable Plastic Sky Blue Magazine Rack

AED 232.21

AED 232.21 1 Pack of 5 (ex VAT)

AED 243.82

AED 243.82 1 Pack of 5 (inc. VAT)

Exacompta Desk Mountable Plastic Sky Blue Magazine Rack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Plastic

Colour

Sky Blue

Weight

467.5g

Depth

305mm

Mounting Type

Desk Mountable

Country of Origin

Austria