Exacompta Desk Mountable Plastic Mauve Magazine Rack
Technical Document
Specifications
Material
Plastic
Colour
Mauve
Weight
467.5g
Depth
305mm
Mounting Type
Desk Mountable
Country of Origin
Austria
Stock information temporarily unavailable.
AED 232.21
AED 232.21 1 Pack of 1 (ex VAT)
AED 243.82
AED 243.82 1 Pack of 1 (inc. VAT)
Exacompta Desk Mountable Plastic Mauve Magazine Rack
1
AED 232.21
AED 232.21 1 Pack of 1 (ex VAT)
AED 243.82
AED 243.82 1 Pack of 1 (inc. VAT)
Exacompta Desk Mountable Plastic Mauve Magazine Rack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Material
Plastic
Colour
Mauve
Weight
467.5g
Depth
305mm
Mounting Type
Desk Mountable
Country of Origin
Austria