Exacompta Mauve Plastic Pencil & Pen Holder
Technical Document
Specifications
Colour
Mauve
Material
Plastic
Depth
93mm
Height
74mm
Width
74mm
Country of Origin
Austria
Stock information temporarily unavailable.
AED 189.32
AED 189.32 1 Pack of 1 (ex VAT)
AED 198.79
AED 198.79 1 Pack of 1 (inc. VAT)
Exacompta Mauve Plastic Pencil & Pen Holder
1
AED 189.32
AED 189.32 1 Pack of 1 (ex VAT)
AED 198.79
AED 198.79 1 Pack of 1 (inc. VAT)
Exacompta Mauve Plastic Pencil & Pen Holder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Mauve
Material
Plastic
Depth
93mm
Height
74mm
Width
74mm
Country of Origin
Austria