Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Exacompta Desk Mountable Paper Assorted Magazine Rack

RS Stock No.: 449-743Brand: ExacomptaManufacturers Part No.: 90560E
View all in Magazine Racks

Technical Document

Specifications

Material

Paper

Colour

Assorted

Weight

589g

Depth

15mm

Mounting Type

Desk Mountable

Country of Origin

Romania

Stock information temporarily unavailable.

AED 345.34

AED 345.34 1 Pack of 4 (ex VAT)

AED 362.61

AED 362.61 1 Pack of 4 (inc. VAT)

Exacompta Desk Mountable Paper Assorted Magazine Rack

AED 345.34

AED 345.34 1 Pack of 4 (ex VAT)

AED 362.61

AED 362.61 1 Pack of 4 (inc. VAT)

Exacompta Desk Mountable Paper Assorted Magazine Rack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Paper

Colour

Assorted

Weight

589g

Depth

15mm

Mounting Type

Desk Mountable

Country of Origin

Romania