EXACT Adjustable Tap Wrench Tap Wrench Zinc Pressure Casting M3 → M12, 1/8 → 1/2 in BSW

RS Stock No.: 508-9373Brand: EXACTManufacturers Part No.: 04973
brand-logo
View all in Tap & Die Wrenches

Technical Document

Specifications

Brand

EXACT

Type

Adjustable Tap Wrench

Thread Size

M3 → M12, 1/8 → 1/2 in BSW

Material

Zinc Pressure Casting

Country of Origin

China

Product details

Tap wrench, adjustable

Adjustable die-cast zinc tap wrench for direct application to hand taps

Standards

  DIN 1814

Stock information temporarily unavailable.

AED 30.82

AED 30.82 Each (ex VAT)

AED 32.36

AED 32.36 Each (inc. VAT)

EXACT Adjustable Tap Wrench Tap Wrench Zinc Pressure Casting M3 → M12, 1/8 → 1/2 in BSW

AED 30.82

AED 30.82 Each (ex VAT)

AED 32.36

AED 32.36 Each (inc. VAT)

EXACT Adjustable Tap Wrench Tap Wrench Zinc Pressure Casting M3 → M12, 1/8 → 1/2 in BSW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Type

Adjustable Tap Wrench

Thread Size

M3 → M12, 1/8 → 1/2 in BSW

Material

Zinc Pressure Casting

Country of Origin

China

Product details

Tap wrench, adjustable

Adjustable die-cast zinc tap wrench for direct application to hand taps

Standards

  DIN 1814