Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EXACT HSS Cone Cutter 24mm x 40mm

RS Stock No.: 508-8724Brand: EXACTManufacturers Part No.: 05204
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Cone Cutter

Material

HSS

Minimum Head Size

24mm

Maximum Head Size

40mm

Country of Origin

Germany

Product details

Standard HSS Cone Cutter

High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.

Shank length 22mm
No pilot hole required

Stock information temporarily unavailable.

AED 303.03

AED 303.03 Each (ex VAT)

AED 318.18

AED 318.18 Each (inc. VAT)

EXACT HSS Cone Cutter 24mm x 40mm

AED 303.03

AED 303.03 Each (ex VAT)

AED 318.18

AED 318.18 Each (inc. VAT)

EXACT HSS Cone Cutter 24mm x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Cone Cutter

Material

HSS

Minimum Head Size

24mm

Maximum Head Size

40mm

Country of Origin

Germany

Product details

Standard HSS Cone Cutter

High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.

Shank length 22mm
No pilot hole required