EXACT HSS Step Drill Bit 9mm x 36mm

RS Stock No.: 508-9171Brand: EXACTManufacturers Part No.: 05330
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

10

Material

HSS

Minimum Head Size

9mm

Maximum Head Size

36mm

Country of Origin

Germany

Product details

Step drill, straight tap

HSS step drill with straight tap, two-edged
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 36mm
AED 392.88Each (ex VAT)
DeWALT HSS Step Drill Bit 14mm x 25mm
AED 257.32Each (ex VAT)
Stock information temporarily unavailable.

AED 421.58

AED 421.58 Each (ex VAT)

AED 442.66

AED 442.66 Each (inc. VAT)

EXACT HSS Step Drill Bit 9mm x 36mm

AED 421.58

AED 421.58 Each (ex VAT)

AED 442.66

AED 442.66 Each (inc. VAT)

EXACT HSS Step Drill Bit 9mm x 36mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 36mm
AED 392.88Each (ex VAT)
DeWALT HSS Step Drill Bit 14mm x 25mm
AED 257.32Each (ex VAT)

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

10

Material

HSS

Minimum Head Size

9mm

Maximum Head Size

36mm

Country of Origin

Germany

Product details

Step drill, straight tap

HSS step drill with straight tap, two-edged
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 36mm
AED 392.88Each (ex VAT)
DeWALT HSS Step Drill Bit 14mm x 25mm
AED 257.32Each (ex VAT)