Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EXACT HSS Step Drill Bit 3mm x 13mm

RS Stock No.: 508-8774Brand: EXACTManufacturers Part No.: 05361
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

11

Material

HSS

Minimum Head Size

3mm

Maximum Head Size

13mm

Country of Origin

Germany

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

You may be interested in
EXACT HSS Step Drill Bit 3.5mm x 12.5mm
AED 149.95Each (ex VAT)
Stock information temporarily unavailable.

AED 142.81

AED 142.81 Each (ex VAT)

AED 149.95

AED 149.95 Each (inc. VAT)

EXACT HSS Step Drill Bit 3mm x 13mm

AED 142.81

AED 142.81 Each (ex VAT)

AED 149.95

AED 149.95 Each (inc. VAT)

EXACT HSS Step Drill Bit 3mm x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EXACT HSS Step Drill Bit 3.5mm x 12.5mm
AED 149.95Each (ex VAT)

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

11

Material

HSS

Minimum Head Size

3mm

Maximum Head Size

13mm

Country of Origin

Germany

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

You may be interested in
EXACT HSS Step Drill Bit 3.5mm x 12.5mm
AED 149.95Each (ex VAT)