Technical Document
Specifications
Brand
EXACTHead Diameter
20.5mm
Drill Bit Type
Countersink Set
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Number of Pieces
9
Country of Origin
Germany
Product details
90° bits, triple blade
HSS bits with three blades and 1/4"
hex shaft
Place directly into driver/drills, no risk of
slipping through
Radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74
For metal and woodwork
Standards
DIN 335C
AED 439.69
AED 439.69 1 Set (ex VAT)
AED 461.67
AED 461.67 1 Set (inc. VAT)
1
AED 439.69
AED 439.69 1 Set (ex VAT)
AED 461.67
AED 461.67 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EXACTHead Diameter
20.5mm
Drill Bit Type
Countersink Set
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Number of Pieces
9
Country of Origin
Germany
Product details
90° bits, triple blade
HSS bits with three blades and 1/4"
hex shaft
Place directly into driver/drills, no risk of
slipping through
Radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74
For metal and woodwork
Standards
DIN 335C