Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EXACT Counterbore Set M3 to M10, 6 Piece

RS Stock No.: 508-9238Brand: EXACTManufacturers Part No.: 05863
brand-logo
View all in Counterbores

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Counterbore Set

Thread Size

M3 to M10

Number of Pieces

6

Material

HSS

Country of Origin

Bulgaria

Product details

HSS Counterbores Set

Plain shank counterbores made to BS328 Part 5, ISO and DIN373 standards
Storage box

Set Contents
M3, M4, M5, M6, M8, and M10
(Counterbores also available individually)

You may be interested in
Stock information temporarily unavailable.

AED 505.94

AED 505.94 1 Set (ex VAT)

AED 531.24

AED 531.24 1 Set (inc. VAT)

EXACT Counterbore Set M3 to M10, 6 Piece

AED 505.94

AED 505.94 1 Set (ex VAT)

AED 531.24

AED 531.24 1 Set (inc. VAT)

EXACT Counterbore Set M3 to M10, 6 Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Counterbore Set

Thread Size

M3 to M10

Number of Pieces

6

Material

HSS

Country of Origin

Bulgaria

Product details

HSS Counterbores Set

Plain shank counterbores made to BS328 Part 5, ISO and DIN373 standards
Storage box

Set Contents
M3, M4, M5, M6, M8, and M10
(Counterbores also available individually)

You may be interested in