Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EXACT Tap & Drill Set, M10 Thread

RS Stock No.: 499-447Brand: EXACTManufacturers Part No.: 05930
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EXACT

Thread Size

M10

Set Type

Threading Tap Set

Number of Pieces

7

For Use With

825-25 adapter

Material

HSS

Country of Origin

Bulgaria

Product details

HSS TiN SGE Bit Combi Tool M3-M10

Features and Benefits

1/4" bit Bit drive (DIN 3126)
Combi Tool M3-10
Deburring zone with edge breaker
Triple processes in a single tool
No bit slippage in chuck
Drill accuracy
Suitable for materials up to 700 N/mm².
Suitable for construction steel, non-ferrous metals and plastics

Application Information

For drilling, threading and deburring in 1 working step

You may be interested in
Stock information temporarily unavailable.

AED 339.59

AED 339.59 1 Set (ex VAT)

AED 356.57

AED 356.57 1 Set (inc. VAT)

EXACT Tap & Drill Set, M10 Thread

AED 339.59

AED 339.59 1 Set (ex VAT)

AED 356.57

AED 356.57 1 Set (inc. VAT)

EXACT Tap & Drill Set, M10 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EXACT

Thread Size

M10

Set Type

Threading Tap Set

Number of Pieces

7

For Use With

825-25 adapter

Material

HSS

Country of Origin

Bulgaria

Product details

HSS TiN SGE Bit Combi Tool M3-M10

Features and Benefits

1/4" bit Bit drive (DIN 3126)
Combi Tool M3-10
Deburring zone with edge breaker
Triple processes in a single tool
No bit slippage in chuck
Drill accuracy
Suitable for materials up to 700 N/mm².
Suitable for construction steel, non-ferrous metals and plastics

Application Information

For drilling, threading and deburring in 1 working step

You may be interested in