EXACT 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits

RS Stock No.: 508-8689Brand: EXACTManufacturers Part No.: 07004
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

EXACT

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Set Contents

Step Drill Bits

Country of Origin

Germany

You may be interested in

AED 694.16

AED 694.16 1 Set (ex VAT)

AED 728.87

AED 728.87 1 Set (inc. VAT)

EXACT 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits

AED 694.16

AED 694.16 1 Set (ex VAT)

AED 728.87

AED 728.87 1 Set (inc. VAT)

EXACT 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

EXACT

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Set Contents

Step Drill Bits

Country of Origin

Germany

You may be interested in