Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EXACT HSS Cone Cutter 4mm x 20mm

RS Stock No.: 499-299Brand: EXACTManufacturers Part No.: 50112
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Cone Cutter

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Country of Origin

Germany

Product details

Sheet metal hole cutter, straight tap, HSS TiAlN

HSS TiAlN-coated hole cutter for particularly hard materials; glides easily and not prone to wear
For burr-free drilling and planing sheet metal, pipes and profiles
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastic and wood up to 5 mm thick
Crosswise grinding, no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck

Warning

Not suitable for aluminium. Use without cooling agents.

You may be interested in
RS PRO HSS Cone Cutter 6mm x 20mm
AED 147.02Each (ex VAT)
Stock information temporarily unavailable.

AED 100.90

AED 100.90 Each (ex VAT)

AED 105.95

AED 105.95 Each (inc. VAT)

EXACT HSS Cone Cutter 4mm x 20mm

AED 100.90

AED 100.90 Each (ex VAT)

AED 105.95

AED 105.95 Each (inc. VAT)

EXACT HSS Cone Cutter 4mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Cone Cutter 6mm x 20mm
AED 147.02Each (ex VAT)

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Cone Cutter

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Country of Origin

Germany

Product details

Sheet metal hole cutter, straight tap, HSS TiAlN

HSS TiAlN-coated hole cutter for particularly hard materials; glides easily and not prone to wear
For burr-free drilling and planing sheet metal, pipes and profiles
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastic and wood up to 5 mm thick
Crosswise grinding, no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck

Warning

Not suitable for aluminium. Use without cooling agents.

You may be interested in
RS PRO HSS Cone Cutter 6mm x 20mm
AED 147.02Each (ex VAT)