Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Exalium 12V M6 Lead Acid Battery, 55Ah

RS Stock No.: 281-8717Brand: ExaliumManufacturers Part No.: EXA55-12
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Exalium

Capacity

55Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M6

Flame Resistant

No

Dimensions

226 X 135 X 229mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

Yes

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

17kg

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 1,189.44

AED 1,189.44 Each (ex VAT)

AED 1,248.91

AED 1,248.91 Each (inc. VAT)

Exalium 12V M6 Lead Acid Battery, 55Ah

AED 1,189.44

AED 1,189.44 Each (ex VAT)

AED 1,248.91

AED 1,248.91 Each (inc. VAT)

Exalium 12V M6 Lead Acid Battery, 55Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Exalium

Capacity

55Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M6

Flame Resistant

No

Dimensions

226 X 135 X 229mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

Yes

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

17kg

Country of Origin

Vietnam