Technical Document
Specifications
Brand
ExaliumCapacity
14Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F2
Flame Resistant
No
Dimensions
151 x 98 x 95mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
Yes
Application
Cyclic
Designed High Rate Application
No
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXAC
Weight
3.6920kg
AED 324.82
AED 324.82 Each (ex VAT)
AED 341.06
AED 341.06 Each (inc. VAT)
1
AED 324.82
AED 324.82 Each (ex VAT)
AED 341.06
AED 341.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExaliumCapacity
14Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F2
Flame Resistant
No
Dimensions
151 x 98 x 95mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
Yes
Application
Cyclic
Designed High Rate Application
No
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXAC
Weight
3.6920kg