Exascend Cfexpress Type A, 1000GB

RS Stock No.: 630-068Brand: ExascendManufacturers Part No.: EXPC4EA001TB
View all in CFexpress Cards

Technical Document

Specifications

Memory Capacity

1000GB

Nand Type

3D TLC

Series

Essential Pro

Card Format

Cfexpress Type A

Read Speed

1800MB/s

Write Speed

1650MB/s

Country of Origin

China

AED 3,082.43

AED 3,082.43 Each (ex VAT)

AED 3,236.55

AED 3,236.55 Each (inc. VAT)

Exascend Cfexpress Type A, 1000GB

AED 3,082.43

AED 3,082.43 Each (ex VAT)

AED 3,236.55

AED 3,236.55 Each (inc. VAT)

Exascend Cfexpress Type A, 1000GB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Capacity

1000GB

Nand Type

3D TLC

Series

Essential Pro

Card Format

Cfexpress Type A

Read Speed

1800MB/s

Write Speed

1650MB/s

Country of Origin

China