Technical Document
Specifications
Brand
ExcelsysPower Rating
600W
Number of Outputs
1 → 8
Input Voltage
85 → 264V ac
Package Type
Open Frame
Series
COOLX600
Country of Origin
China
Stock information temporarily unavailable.
AED 1,418.76
AED 1,418.76 Each (ex VAT)
AED 1,489.70
AED 1,489.70 Each (inc. VAT)
Excelsys / Advanced Energy Switching Power Supply, CX06S-0000-N-B 600W, 1 → 8 Output, 85 → 264V ac Input
1
AED 1,418.76
AED 1,418.76 Each (ex VAT)
AED 1,489.70
AED 1,489.70 Each (inc. VAT)
Excelsys / Advanced Energy Switching Power Supply, CX06S-0000-N-B 600W, 1 → 8 Output, 85 → 264V ac Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,418.76 |
5 - 9 | AED 1,376.18 |
10 - 24 | AED 1,333.60 |
25 - 49 | AED 1,291.08 |
50+ | AED 1,259.58 |
Technical Document
Specifications
Brand
ExcelsysPower Rating
600W
Number of Outputs
1 → 8
Input Voltage
85 → 264V ac
Package Type
Open Frame
Series
COOLX600
Country of Origin
China