Technical Document
Specifications
Brand
Expert by FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
22
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
6 → 24mm
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
Taiwan, Province Of China
AED 483.26
AED 483.26 Each (ex VAT)
AED 507.42
AED 507.42 Each (inc. VAT)
1
AED 483.26
AED 483.26 Each (ex VAT)
AED 507.42
AED 507.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
22
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
6 → 24mm
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
Taiwan, Province Of China