Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert by Facom 1/2 in Ratchet with Ratchet Handle, 250 mm Overall

RS Stock No.: 188-3077Brand: Expert by FacomManufacturers Part No.: E032808
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

250 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 222.48

AED 222.48 Each (ex VAT)

AED 233.60

AED 233.60 Each (inc. VAT)

Expert by Facom 1/2 in Ratchet with Ratchet Handle, 250 mm Overall

AED 222.48

AED 222.48 Each (ex VAT)

AED 233.60

AED 233.60 Each (inc. VAT)

Expert by Facom 1/2 in Ratchet with Ratchet Handle, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

250 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China