Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert by Facom E406 VDE/1000V Insulated Side Cutters

RS Stock No.: 255-2748Brand: Expert by FacomManufacturers Part No.: E050406
brand-logo
View all in Cutters

Technical Document

Specifications

Model Number

E406

Cutter Type

Side Cutters

Overall Length

160 mm

VDE/1000V Approved

Yes

Maximum Cutting Capacity

1.6mm

Cutting Capacity Piano Wire

1.6mm

Country of Origin

France

Stock information temporarily unavailable.

AED 118.96

AED 118.96 Each (ex VAT)

AED 124.91

AED 124.91 Each (inc. VAT)

Expert by Facom E406 VDE/1000V Insulated Side Cutters

AED 118.96

AED 118.96 Each (ex VAT)

AED 124.91

AED 124.91 Each (inc. VAT)

Expert by Facom E406 VDE/1000V Insulated Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

E406

Cutter Type

Side Cutters

Overall Length

160 mm

VDE/1000V Approved

Yes

Maximum Cutting Capacity

1.6mm

Cutting Capacity Piano Wire

1.6mm

Country of Origin

France