Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert by Facom Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive

RS Stock No.: 188-3134Brand: Expert by FacomManufacturers Part No.: E100108
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

517 mm

Accuracy

±4 %

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,081.40

AED 1,081.40 Each (ex VAT)

AED 1,135.47

AED 1,135.47 Each (inc. VAT)

Expert by Facom Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive

AED 1,081.40

AED 1,081.40 Each (ex VAT)

AED 1,135.47

AED 1,135.47 Each (inc. VAT)

Expert by Facom Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

517 mm

Accuracy

±4 %

Country of Origin

Taiwan, Province Of China