Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert by Facom 13 mm Round Socket Wrench with Ratchet Handle, 144 mm Overall

RS Stock No.: 255-2771Brand: Expert by FacomManufacturers Part No.: E113375
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

13 mm

Handle Type

Ratchet

Drive Shape

Round

Overall Length

144 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 39.11

AED 39.11 Each (ex VAT)

AED 41.07

AED 41.07 Each (inc. VAT)

Expert by Facom 13 mm Round Socket Wrench with Ratchet Handle, 144 mm Overall

AED 39.11

AED 39.11 Each (ex VAT)

AED 41.07

AED 41.07 Each (inc. VAT)

Expert by Facom 13 mm Round Socket Wrench with Ratchet Handle, 144 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

13 mm

Handle Type

Ratchet

Drive Shape

Round

Overall Length

144 mm

Country of Origin

China