Technical Document
Specifications
Brand
Expert by FacomSocket Size
13mm
Socket Type
Standard Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Overall Length
38 mm
Drive Type
Square
Stock information temporarily unavailable.
AED 32.66
AED 32.66 Each (ex VAT)
AED 34.29
AED 34.29 Each (inc. VAT)
Expert by Facom 13mm, 1/2 in Drive Impact Socket, 38 mm length
1
AED 32.66
AED 32.66 Each (ex VAT)
AED 34.29
AED 34.29 Each (inc. VAT)
Expert by Facom 13mm, 1/2 in Drive Impact Socket, 38 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomSocket Size
13mm
Socket Type
Standard Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Overall Length
38 mm
Drive Type
Square