Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Expert by Facom 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

RS Stock No.: 255-2776Brand: Expert by FacomManufacturers Part No.: E113976
View all in Hex Keys

Technical Document

Specifications

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long, Short

Country of Origin

France

Stock information temporarily unavailable.

AED 96.82

AED 96.82 Each (ex VAT)

AED 101.66

AED 101.66 Each (inc. VAT)

Expert by Facom 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

AED 96.82

AED 96.82 Each (ex VAT)

AED 101.66

AED 101.66 Each (inc. VAT)

Expert by Facom 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long, Short

Country of Origin

France