Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert by Facom 1/2 in Drive 28mm Standard Socket, 12 point, 41 mm Overall Length

RS Stock No.: 188-3055Brand: Expert by FacomManufacturers Part No.: E117070
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

28mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

41.0mm

Finish

Chrome

Overall Length

41 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 34.87

AED 34.87 Each (ex VAT)

AED 36.61

AED 36.61 Each (inc. VAT)

Expert by Facom 1/2 in Drive 28mm Standard Socket, 12 point, 41 mm Overall Length

AED 34.87

AED 34.87 Each (ex VAT)

AED 36.61

AED 36.61 Each (inc. VAT)

Expert by Facom 1/2 in Drive 28mm Standard Socket, 12 point, 41 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Socket Size

28mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

41.0mm

Finish

Chrome

Overall Length

41 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in