Technical Document
Specifications
Brand
Expert by FacomSocket Size
29mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
41.0mm
Finish
Chrome
Overall Length
41 mm
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 36.22
AED 36.22 Each (ex VAT)
AED 38.03
AED 38.03 Each (inc. VAT)
Expert by Facom 1/2 in Drive 29mm Standard Socket, 12 point, 41 mm Overall Length
1
AED 36.22
AED 36.22 Each (ex VAT)
AED 38.03
AED 38.03 Each (inc. VAT)
Expert by Facom 1/2 in Drive 29mm Standard Socket, 12 point, 41 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomSocket Size
29mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
41.0mm
Finish
Chrome
Overall Length
41 mm
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China